- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y17P12141FP
Littelfuse / C&K
Y17P12141FP
Switch Key ON OFF DPST 0.1A 32VDC 3VA 3.5N PC Pins Thru-Hole Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y17P12141FP |
| Alias/AKA: | PVA1OAH13.5NV2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1500 |
| Pole Throw Configuration: | DPST |
| Body Orientation: | Straight |
| Maximum Current Rating: | 0.1 A |
| Mounting: | Through Hole |
| Switch Configuration: | On Off |
| Terminal Type: | PC Pins |
| Total Travel: | 2.4 mm |
| Dimension: | 10 x 9.2 x 17.55 mm |
| Actuator Style: | Plunger |
| Operating Force: | 3.5 N |
| Illumination Type: | N/R |
| Illumination Color: | N/R |