- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y17K20501FP
Y17K20501FP
Littelfuse/C&K
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 1.5N SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 1.5N SMD Automotive T/R
Search Keywords: Y17K20501FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y17K20501FP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.8 x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$0.214
4,000
$0.211
6,000
$0.208
8,000
$0.203
10,000
$0.200
26,000
$0.195
50,000
$0.192
100,000 +
$0.171
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement