- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- Y17K11541FPLFS
Y17K11541FPLFS
Littelfuse/C&K
The Y17K11541FPLFS is a low-profile, surface-mount tactile switch with a 4.3mm height, momentary action, and an SPST-NO contac ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The Y17K11541FPLFS is a low-profile, surface-mount tactile switch with a 4.3mm height, momentary action, and an SPST-NO contact arrangement.
Search Keywords: Y17K11541FPLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y17K11541FPLFS
-
Alias/AKA:KSEK43JLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 6.8 x 4.3 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.25 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,475
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3206
3,000
$0.3105
5,000
$0.2977
8,000
$0.2947
10,000
$0.2918
25,000
$0.2779
50,000 +
$0.2753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments