Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y16WB4500FP

Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Search Keywords: Y16WB4500FP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    Y16WB4500FP
  • Alias/AKA:
    K12PLGN1.55NLV306
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Pole Throw Configuration:
    SPST
  • Body Orientation:
    Straight
  • Maximum Current Rating:
    0.1 A
  • Mounting:
    Through Hole
  • Switch Configuration:
    N.O.
  • Terminal Type:
    PC Pins
  • Total Travel:
    1.5 mm
  • Dimension:
    12.5mm x 12mm x 14.5 mm
  • Actuator Style:
    Round Button
  • Operating Force:
    5 N
  • Illumination Type:
    LED
  • Illumination Color:
    Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y16WB4500FP RoHS compliant?
Yes, Y16WB4500FP is RoHS compliant.
What is the lead time for Y16WB4500FP?
The standard lead time for Y16WB4500FP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately Buy all 200 in-stock or the regular minimum order quantity of 1275
Stock lot only:
200
MOQ for In Stock Qty:
1275
MOQ for out of Stock Qty:
1275
13 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$12.056
1,275
$10.960
2,550
$5.600
3,825
$3.810
5,100 +
$3.730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!