Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y16WB1500FP

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: Y16WB1500FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y16WB1500FP
Alias/AKA: K12PLGN15NLV306
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Total Travel: 1 mm
Dimension: 10.9 x 10.9 x 14.5 mm
Actuator Style: Round Button
Operating Force: 5 N
Illumination Type: LED
Illumination Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y16WB1500FP RoHS compliant?
Yes, Y16WB1500FP is RoHS compliant.
What is the lead time for Y16WB1500FP?
The standard lead time for Y16WB1500FP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,980
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1275
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.13
250
$6.96
500
$6.89
1,000
$6.82
1,275
$6.76
2,550
$6.69
3,825
$6.62
5,100 +
$6.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!