Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y16T25300FP

High Performance Key Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
High Performance Key Switch
Search Keywords: Y16T25300FP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y16T25300FP
Alias/AKA: K12PBK23.5N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Pole Throw Configuration: SPST
Body Orientation: Straight
Maximum Current Rating: 0.1 A
Mounting: Through Hole
Switch Configuration: N.O.
Terminal Type: PC Pins
Total Travel: 2 mm
Dimension: 10.9 x 10.9 x 11 mm
Actuator Style: Round Button
Operating Force: 3.5 N
Illumination Type: N/R
Illumination Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y16T25300FP RoHS compliant?
Yes, Y16T25300FP is RoHS compliant.
What is the lead time for Y16T25300FP?
The standard lead time for Y16T25300FP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
13 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,275
$6.55
2,550
$3.46
3,825
$2.38
5,100 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!