- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16T21500FP
Littelfuse / C&K
Y16T21500FP
High Performance Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
High Performance Key Switch
Search Keywords: Y16T21500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y16T21500FP
-
Alias/AKA:K12PBK15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is Y16T21500FP RoHS compliant?
Yes, Y16T21500FP is RoHS compliant.
What is the lead time for Y16T21500FP?
The standard lead time for Y16T21500FP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,940
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$5.17
50
$3.61
300
$3.30
600
$3.17
1,200
$3.14
2,700
$3.10
5,100
$3.07
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT