- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16J21500FP
Littelfuse / C&K
Y16J21500FP
High Performance Key Switch
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
High Performance Key Switch
Search Keywords: Y16J21500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y16J21500FP
-
Alias/AKA:K12C15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:12.8 x 12.8 x 12 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is Y16J21500FP RoHS compliant?
Yes, Y16J21500FP is RoHS compliant.
What is the lead time for Y16J21500FP?
The standard lead time for Y16J21500FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,416
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$7.51
250
$4.85
500
$4.65
1,250
$4.62
2,500
$4.60
3,750
$4.58
5,000 +
$4.56
Click for Quote
Log in
to unlock special pricing