- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16J21200FP
Littelfuse / C&K
Y16J21200FP
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 2.5N PC Pins Thru-Hole Automotive Bulk
Search Keywords: Y16J21200FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y16J21200FP
-
Alias/AKA:K12C12.5N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:12.8 x 12.8 x 12 mm
-
Actuator Style:Round Button
-
Operating Force:2.5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is Y16J21200FP RoHS compliant?
Yes, Y16J21200FP is RoHS compliant.
What is the lead time for Y16J21200FP?
The standard lead time for Y16J21200FP is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$4.99
25
$4.77
100
$4.58
250
$4.45
500
$4.36
1,000 +
$4.26
Click for Quote
Log in
to unlock special pricing