- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16B51500FP
Y16B51500FP
Littelfuse/C&K
High Performance Key Switch
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Key Switch
Search Keywords: Y16B51500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y16B51500FP
-
Alias/AKA:K12ARD15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
675
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
675
$5.86
1,350
$3.10
2,025
$2.18
2,700 +
$2.14
Click for Quote
Log in
to unlock special pricing