- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16B24500FP
Littelfuse / C&K
Y16B24500FP
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Key N.O. SPST 0.1A 30VDC 3VA 5N PC Pins Thru-Hole Automotive Bulk
Search Keywords: Y16B24500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y16B24500FP
-
Alias/AKA:K12ABK1.55N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1.5 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Frequently Asked Questions
Is Y16B24500FP RoHS compliant?
Yes, Y16B24500FP is RoHS compliant.
What is the lead time for Y16B24500FP?
The standard lead time for Y16B24500FP is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1,275
$8.95
2,550
$4.57
3,825
$3.11
5,100 +
$3.05
Click for Quote
Log in
to unlock special pricing