- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keyboard Switches ›
- Y16B21500FP
Y16B21500FP
Littelfuse/C&K
The Y16B21500FP is a high-performance momentary key switch from the K12 series, designed for low-level switching and featuring ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The Y16B21500FP is a high-performance momentary key switch from the K12 series, designed for low-level switching and featuring tinned PC pin terminals.
Product Highlights:
- Excellent tactile feel
- Wide choice of LED colors,travel and actuator forces
- High reliability / long life
- Sealed version available
- Designed for low-level switching
- Double stroke version available
- Detector version available
Search Keywords: Y16B21500FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y16B21500FP
-
Alias/AKA:K12ABK15N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Pole Throw Configuration:SPST
-
Body Orientation:Straight
-
Maximum Current Rating:0.1 A
-
Mounting:Through Hole
-
Switch Configuration:N.O.
-
Terminal Type:PC Pins
-
Total Travel:1 mm
-
Dimension:10.9 x 10.9 x 11 mm
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Illumination Type:N/R
-
Illumination Color:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
471
Ships today, if you order in
Minimum Order Quantity:
5
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
5
$3.29
50
$3.09
100
$3.02
300
$2.93
600
$2.86
1,200
$2.80
2,700 +
$2.73
Click for Quote
Log in
to unlock special pricing