- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y1417U2CF03NQ
Y1417U2CF03NQ
Littelfuse/C&K
Switch Key Lock SP3T 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Key Lock SP3T 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
Search Keywords: Y1417U2CF03NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1417U2CF03NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:3
-
Angle of Throw:90 °
-
Key Removable Positions:1,2,3
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.