Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y141732C202NB

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y141732C202NB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y141732C202NB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 3
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: SP3T
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Terminal Type: PC Pins
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y141732C202NB RoHS compliant?
Yes, Y141732C202NB is RoHS compliant.
What is the lead time for Y141732C202NB?
The standard lead time for Y141732C202NB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
20 Weeks can ship 3/30/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
54
$40.48
108
$21.43
162
$15.08
216 +
$14.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!