Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y1144-5436ALFT

Conn SIM Card M 8 POS 2.54mm Solder RA SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SIM Card M 8 POS 2.54mm Solder RA SMD
Search Keywords: Y11445436ALFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y1144-5436ALFT
Alias/AKA: CCM045436LFTR901
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SIM Card
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: M
Pitch: 2.54 mm
Number of Contacts: 8
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is Y1144-5436ALFT RoHS compliant?
Yes, Y1144-5436ALFT is RoHS compliant.
What is the lead time for Y1144-5436ALFT?
The standard lead time for Y1144-5436ALFT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,431
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.70
250
$2.47
500
$2.31
1,000
$2.16
2,500
$2.11
5,000
$2.05
7,500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!