- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- Y1144-5427ALFT
Y1144-5427ALFT
Littelfuse/C&K
Conn SD Card F 8 POS Solder RA SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SD Card F 8 POS Solder RA SMD
Search Keywords: Y11445427ALFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1144-5427ALFT
-
Alias/AKA:CCM04-5427LFTR901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:SD Card
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,646
Can Ship immediately
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$10.19
250
$10.04
500
$9.88
1,125
$9.74
2,250
$4.98
3,375
$3.39
4,500 +
$3.32
Click for Quote
Log in
to unlock special pricing