- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- Y1132-3505ALFT
Littelfuse / C&K
Y1132-3505ALFT
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn SIM/SAM M 6 POS 2.54mm Solder RA SMD 1A T/R
Search Keywords: Y11323505ALFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y1132-3505ALFT
-
Alias/AKA:CCM03-3505LFTR122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200 -
Type:SIM/SAM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is Y1132-3505ALFT RoHS compliant?
Yes, Y1132-3505ALFT is RoHS compliant.
What is the lead time for Y1132-3505ALFT?
The standard lead time for Y1132-3505ALFT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
8 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1,500
$4.79
3,000
$2.53
4,500
$1.74
6,000 +
$1.70
Click for Quote
Log in
to unlock special pricing