- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- Y1132-3010ALFT
Y1132-3010ALFT
Littelfuse/C&K
Connector Sim/Sam Skt
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Sim/Sam Skt
Search Keywords: Y11323010ALFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1132-3010ALFT
-
Alias/AKA:CCM03-3010LFTR102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,969
Can Ship immediately
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
8 Weeks
can ship
7/13/26