- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- Y1132-3003ALFT
Y1132-3003ALFT
Littelfuse/C&K
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD Automotive 1A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn SIM/SAM M 8 POS 2.54mm Solder ST SMD Automotive 1A T/R
Search Keywords: Y11323003ALFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1132-3003ALFT
-
Alias/AKA:CCM03-3003LFTR102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:SIM/SAM
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,133
Can Ship immediately
Minimum Order Quantity:
100
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
100
$2.09
250
$2.04
500
$2.00
1,000
$1.96
3,000
$1.91
5,000
$1.90
8,000
$1.89
10,000 +
$1.88
Click for Quote
Log in
to unlock special pricing