- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- Y1122-2503ALFT
Y1122-2503ALFT
Littelfuse/C&K
Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A Tray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Smart Card M 8 POS 2.54mm Solder RA Thru-Hole 1A Tray
Search Keywords: Y11222503ALFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y1122-2503ALFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Smart Card
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.902
5
$20.820
100
$20.510
250
$20.200
375
$19.900
750
$10.500
1,125
$7.220
1,500 +
$7.080
Click for Quote
Log in
to unlock special pricing