- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y108126A203NBE
Y108126A203NBE
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y108126A203NBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y108126A203NBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
54
$53.65
108
$28.40
162
$19.99
216 +
$19.59
Click for Quote
Log in
to unlock special pricing