- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y108122A203NQ
Y108122A203NQ
Littelfuse/C&K
4, 5 & 6 Tumbler Switchlock
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y108122A203NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y108122A203NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Number of Positions:2
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SPDT
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Ships today, if you order in
On Order:
216
can ship 10/15/26
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$25.64
5
$16.82
10
$16.62
36
$16.14
72
$16.06
252
$15.98
504 +
$15.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT