- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y1011U2B203NQ
Littelfuse / C&K
Y1011U2B203NQ
4, 5 & 6 Tumbler Switchlock
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y1011U2B203NQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1,2 |
| Pole Throw Configuration: | SPDT |
| Contact Rating @ Voltage: | 4@125VAC 28VDC A |
| Terminal Type: | Solder |
| Bezel Style: | Round |
| Body Orientation: | Straight |