Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y101136B203NG

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y101136B203NG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y101136B203NG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y101136B203NG RoHS compliant?
Yes, Y101136B203NG is RoHS compliant.
What is the lead time for Y101136B203NG?
The standard lead time for Y101136B203NG is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$51.92
10
$51.14
25
$50.38
54
$49.62
108
$26.27
162
$18.48
216 +
$18.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!