- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y101132C8WCNQ
Littelfuse / C&K
Y101132C8WCNQ
Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | Y101132C8WCNQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Number of Positions: | 2 |
| Angle of Throw: | 90 ° |
| Key Removable Positions: | 1 |
| Pole Throw Configuration: | SPDT |
| Contact Rating @ Voltage: | 4@125VAC 28VDC A |
| Terminal Type: | Wire Lead |
| Bezel Style: | Round |
| Operating Temperature: | -30 to 85 °C |
| Body Orientation: | Straight |
-
- Item discontinued