Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y101132C803NB

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y101132C803NB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y101132C803NB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y101132C803NB RoHS compliant?
Yes, Y101132C803NB is RoHS compliant.
What is the lead time for Y101132C803NB?
The standard lead time for Y101132C803NB is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$42.50
10
$29.71
25
$27.17
54
$26.06
108
$25.80
162
$25.54
216 +
$25.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!