Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y101132C2WCNQ

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y101132C2WCNQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y101132C2WCNQ
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 2
Angle of Throw: 90 °
Key Removable Positions: 1
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 4@125VAC 28VDC A
Terminal Type: Wire Lead
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y101132C2WCNQ RoHS compliant?
Yes, Y101132C2WCNQ is RoHS compliant.
What is the lead time for Y101132C2WCNQ?
The standard lead time for Y101132C2WCNQ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
488
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$46.32
100
$46.21
250
$46.09
488
$45.98
975
$23.51
1,463
$16.00
1,950 +
$15.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!