Image is representational - see mfr. specs

Y100AA2C2WCNQE

Littelfuse/C&K

The Y100AA2C2WCNQE is a single-pole, 4-tumbler switchlock featuring 45° indexing, wire lead terminations, and an epoxy seal.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
The Y100AA2C2WCNQE is a single-pole, 4-tumbler switchlock featuring 45° indexing, wire lead terminations, and an epoxy seal.
Search Keywords: Y100AA2C2WCNQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y100AA2C2WCNQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1,2,3
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    4@125VAC 28VDC A
  • Terminal Type:
    Wire Lead
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
504
20 Weeks can ship 10/28/26
Backorder
Price (USD)
Qty
Unit Price
504
$41.87
1,008
$21.38
1,512
$14.56
2,016 +
$14.27
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!