help desk software
Image is representational - see mfr. specs

Y100822C202NGE

Littelfuse/C&K

4, 5 & 6 Tumbler Switchlock

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y100822C202NGE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    Y100822C202NGE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Angle of Throw:
    45 °
  • Key Removable Positions:
    1
  • Switch Configuration:
    N/A
  • Pole Throw Configuration:
    SP3T
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Terminal Type:
    PC Pins
  • Bezel Style:
    Round
  • Operating Temperature:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
20 Weeks can ship 4/13/26
Backorder
Price (USD)
Qty
Unit Price
54
$45.60
108
$24.14
162
$16.99
216 +
$16.65
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments