- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y100132CFWCNQ
Littelfuse / C&K
Y100132CFWCNQ
4, 5 & 6 Tumbler Switchlock
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:Y100132CFWCNQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:4@125VAC 28VDC A
-
Terminal Type:Wire Lead
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight