Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

Y100132C203NGE

4, 5 & 6 Tumbler Switchlock

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
4, 5 & 6 Tumbler Switchlock
Search Keywords: Y100132C203NGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: Y100132C203NGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Number of Positions: 3
Angle of Throw: 45 °
Key Removable Positions: 1
Pole Throw Configuration: SP3T
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Terminal Type: Solder
Bezel Style: Round
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Y100132C203NGE RoHS compliant?
Yes, Y100132C203NGE is RoHS compliant.
What is the lead time for Y100132C203NGE?
The standard lead time for Y100132C203NGE is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Ships today, if you order in
Minimum Order Quantity:
5
27 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.97
10
$14.75
36
$14.34
72
$14.12
108
$13.99
252
$13.72
504 +
$13.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!