- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keylock Switches ›
- Y100132C203NG
Y100132C203NG
Littelfuse/C&K
Switch Key Lock SP3T 45° Flat Key 4A 250VAC 28VDC 0.4VA Solder Lug Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Switch Key Lock SP3T 45° Flat Key 4A 250VAC 28VDC 0.4VA Solder Lug Panel Mount
Search Keywords: Y100132C203NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:Y100132C203NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Angle of Throw:45 °
-
Key Removable Positions:1
-
Switch Configuration:N/A
-
Pole Throw Configuration:SP3T
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Terminal Type:Solder
-
Bezel Style:Round
-
Operating Temperature:N/A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$49.34
10
$48.59
25
$47.87
54
$47.14
108
$24.96
162
$17.56
216 +
$17.22
Click for Quote
Log in
to unlock special pricing