- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80214SS05QE
V80214SS05QE
Littelfuse/C&K
Power & Line Voltage Select Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power & Line Voltage Select Slide Switch
Search Keywords: V80214SS05QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80214SS05QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Quick Connect
-
Dimension:41mm x 16.51mm x 22.75mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$15.54
500
$15.50
1,000
$15.46
2,500
$15.43
5,000
$7.88
7,500
$5.37
10,000 +
$5.25
Click for Quote
Log in
to unlock special pricing