Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

V80213SS05QE

Switch Slide DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Slide DPDT Screwdriver 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Search Keywords: V80213SS05QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: V80213SS05QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Screwdriver
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 10@125VAC A
Contact Plating: Silver
Operating Temperature: -30 to 85 °C
Termination Style: Quick Connect
Dimension: 41 x 16.51 x 22.75 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is V80213SS05QE RoHS compliant?
Yes, V80213SS05QE is RoHS compliant.
What is the lead time for V80213SS05QE?
The standard lead time for V80213SS05QE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
15 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$7.46
125
$5.64
188
$5.25
250 +
$5.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!