Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

V80213MA08Q

Power & Line Voltage Select Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V80213MA08Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: V80213MA08Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Mounting: PCB Through Hole
Body Orientation: Right Angle
Actuator Style: Screwdriver
Pole Throw Configuration: DPDT
Switch Configuration: On On
Contact Rating @ Voltage: 10@125VAC A
Contact Plating: Silver
Operating Temperature: -30 to 85 °C
Termination Style: PC Pins
Dimension: 26.19mm x 26.58mm x 16.51mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V80213MA08Q RoHS compliant?
Yes, V80213MA08Q is RoHS compliant.
What is the lead time for V80213MA08Q?
The standard lead time for V80213MA08Q is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 891
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
36
$7.74
72
$7.66
108
$7.01
252
$6.58
504
$6.26
1,008
$5.98
2,520
$5.97
5,004 +
$5.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!