- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80212SS05QE
Littelfuse / C&K
V80212SS05QE
Power & Line Voltage Select Slide Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:V80212SS05QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Quick Connect
-
Dimension:41mm x 16.51mm x 22.75mm