- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80212S205QE
V80212S205QE
Littelfuse/C&K
Power & Line Voltage Select Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Power & Line Voltage Select Slide Switch
Search Keywords: V80212S205QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80212S205QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Quick Connect
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$6.54
50
$6.53
100
$6.25
250
$5.74
500
$5.72
1,000
$5.58
2,500 +
$5.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments