Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

V80212S205Q

Power & Line Voltage Select Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V80212S205Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    V80212S205Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    10@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -30 to 85 °C
  • Termination Style:
    Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V80212S205Q RoHS compliant?
Yes, V80212S205Q is RoHS compliant.
What is the lead time for V80212S205Q?
The standard lead time for V80212S205Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 427
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 11/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.45
100
$5.23
250
$4.94
500
$4.72
1,000
$4.50
2,500
$4.20
5,000 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!