- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80212MA08Q
V80212MA08Q
Littelfuse/C&K
The V80212MA08Q is a DPDT power slide switch featuring a right-angle, PC thru-hole mounting style and horizontal actuation.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
The V80212MA08Q is a DPDT power slide switch featuring a right-angle, PC thru-hole mounting style and horizontal actuation.
Search Keywords: V80212MA08Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80212MA08Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:26.19mm x 26.58mm x 16.51mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,375
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
36
$5.51
72
$5.42
108
$5.22
252
$5.00
504
$4.84
1,008
$4.76
2,520
$4.75
5,004 +
$4.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT