- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80201MA08Q
V80201MA08Q
Littelfuse/C&K
Power & Line Voltage Select Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Power & Line Voltage Select Slide Switch
Search Keywords: V80201MA08Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80201MA08Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Extended Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On On
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:26.19mm x 33.94mm x 16.51mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
303
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
36
$8.24
72
$7.74
108
$6.62
252
$6.04
504
$5.83
1,008
$5.57
2,520
$5.55
5,004 +
$5.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments