- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80112MA08Q
V80112MA08Q
Littelfuse/C&K
Power & Line Voltage Select Slide Switch
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Power & Line Voltage Select Slide Switch
Search Keywords: V80112MA08Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80112MA08Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:DPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:26.19mm x 26.58mm x 16.51mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
36
$3.58
72
$3.47
252
$3.21
504
$3.04
1,008
$3.03
2,520
$2.88
5,004
$2.84
7,524 +
$2.83
Click for Quote
Log in
to unlock special pricing