- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V80102SS05QE
V80102SS05QE
Littelfuse/C&K
Switch Slide DPST Extended Top Slide 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Slide DPST Extended Top Slide 10A 250VAC 30VDC Quick Connect Panel Mount Bulk
Search Keywords: V80102SS05QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:V80102SS05QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:DPST
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:Quick Connect
-
Dimension:41 x 16.51 x 30.11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$3.49
100
$3.48
250
$3.23
500
$3.06
1,000
$3.05
2,500
$2.90
5,000
$2.86
7,500 +
$2.85
Click for Quote
Log in
to unlock special pricing