Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

V70214S205Q

Power & Line Voltage Select Slide Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Power & Line Voltage Select Slide Switch
Search Keywords: V70214S205Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: V70214S205Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Actuator Style: Screwdriver
Pole Throw Configuration: SPDT
Switch Configuration: On On
Contact Rating @ Voltage: 10@125VAC A
Contact Plating: Silver
Operating Temperature: -30 to 85 °C
Termination Style: Quick Connect
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is V70214S205Q RoHS compliant?
Yes, V70214S205Q is RoHS compliant.
What is the lead time for V70214S205Q?
The standard lead time for V70214S205Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 534
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$6.08
100
$4.56
150
$4.25
200 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!