- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- V70114MS02Q
Littelfuse / C&K
V70114MS02Q
Power & Line Voltage Select Slide Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Power & Line Voltage Select Slide Switch
Search Keywords: V70114MS02Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:V70114MS02Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:10@125VAC A
-
Contact Plating:Silver
-
Operating Temperature:-30 to 85 °C
-
Termination Style:PC Pins
-
Dimension:26.19mm x 16.51mm x 15.75mm
Product Guides
+
Frequently Asked Questions
Is V70114MS02Q RoHS compliant?
Yes, V70114MS02Q is RoHS compliant.
What is the lead time for V70114MS02Q?
The standard lead time for V70114MS02Q is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$2.01
250
$1.86
500
$1.80
1,000
$1.70
2,500
$1.66
5,000
$1.62
7,500
$1.61
10,000 +
$1.59
Click for Quote
Log in
to unlock special pricing