Switch Snap Action N.O./N.C. DPDT Pin Plunger Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Snap Action N.O./N.C. DPDT Pin Plunger Quick Connect 15A 250VAC 1118.55VA 8.34N Screw Mount
Search Keywords: US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:8.34 N
-
Dimension:65.4 x 16.3 x 32.64 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement