help desk software
Image is representational - see mfr. specs

U821SDAV2GE

Littelfuse/C&K

Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Push Button ON Mom DPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Panel Mount/Through Hole Bulk
Search Keywords: U821SDAV2GE
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Littelfuse/C&K
  • Parça Numarası:
    U821SDAV2GE
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Dimension:
    11.43 x 33.6 x 12.7 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
20
10 Weeks Gemi olabilir 2.2.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
20
$23.63
40
$17.72
60
$16.54
80 +
$16.21
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments