- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- U811SDZGE
Littelfuse / C&K
U811SDZGE
Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact Solder Lug Panel Mount Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U811SDZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:12.7 x 7.14 x 27.66 mm