- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- U811J83ZGE11
Littelfuse / C&K
U811J83ZGE11
Snap-acting Momentary Pushbutton Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: U811J83ZGE11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:U811J83ZGE11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Flush Square Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is U811J83ZGE11 RoHS compliant?
Yes, U811J83ZGE11 is RoHS compliant.
What is the lead time for U811J83ZGE11?
The standard lead time for U811J83ZGE11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
20
$15.61
40
$11.70
60
$10.92
80 +
$10.71
Click for Quote
Log in
to unlock special pricing