- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- U811J81Z3GE22
U811J81Z3GE22
Littelfuse/C&K
Snap-acting Momentary Pushbutton Switches
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Snap-acting Momentary Pushbutton Switches
Search Keywords: U811J81Z3GE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U811J81Z3GE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:19.43 x 15.62 x 27.73 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
20
$15.94
40
$11.95
60
$11.16
80 +
$10.93
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments