- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- U41MHZ3QE
U41MHZ3QE
Littelfuse/C&K
Miniature Toggle Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Miniature Toggle Switch
Search Keywords: U41MHZ3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:U41MHZ3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:4PDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:12.7mm x 21.59mm x 31.02 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
6
$51.28
100
$51.15
250
$51.02
500
$50.90
1,000
$25.99
1,500
$17.70
2,000 +
$17.34
Click for Quote
Log in
to unlock special pricing